Solar Cell 0.5 Volt 800mA 2.6 Inch x 3.7 Inch x 0.2 Inch Red-Black Leads

You may also like:
PEP20 PEP20
Picoturbine International
ZW-5050-3V ZW-5050-3V
Jameco ValuePro
GB213 GB213
Solar Made
G/S SOLAR PANEL G/S SOLAR PANEL
Jameco ValuePro
FAD-1 FAD-1
Jameco ValuePro
FAD-1-W/PINS FAD-1-W/PINS
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2137019
  • Manufacturer: Velleman
  • Manufacturer no.: SOL2
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541406020
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
Encapsulated solar cell

Ready to use, no Soldering! These encapsulated mini-panels utilize solar cells similar to those that power our satellites in space, yet they are safe and simple to use. Mini-panels allow for handling without the normal breakage and cell damage associated with fragile solar cells. They come with 6 inch red and black lead wires. The panels can also be connected in series or parallel to create different outputs.

Features
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product