Small Polycrystalline Solar Cell 1V 200mA with Connected Wires

You may also like:
FAD-1 FAD-1
Jameco Valuepro
PEP20 PEP20
Picoturbine International
GB213 GB213
Solar Made
G/S SOLAR PANEL G/S SOLAR PANEL
Jameco Valuepro
FAD-1-W/PINS FAD-1-W/PINS
Jameco Valuepro
RU6715 RU6715
RU Solar

$5.95 ea

28 In Stock
More Available – 14 weeks


  • Jameco Part no.: 2278879
  • Manufacturer: Velleman
  • Manufacturer no.: SOL3N
  • HTS code: 8541406020
  • Electronics Parts Locator
# of units Price
1+ $5.95
5+ $5.49

Request a Large Quantity Quote

Small Polycrystalline Solar Cell 1V 200mA with Connected Wires

Specifications

  • Solar panel: polycrystalline
  • Voltage: 1 Volt DC
  • Current: 200 mA (0.2A)
  • Connection: leads
  • Cable length: 20 cm
  • Dimensions: 1.8" x 1.6" x 0.08" (46 x 40 x 2 mm)
  • Weight: 9 g
  • For educational purposes


Report a problem
Suggest a product
Specification Value
Output Voltage1 V
Output Current200 mA


Report a problem
Suggest a product