Solar Panel Charger 12 Volt-1.5 Watt Cigarette Plug Battery Clamps

You may also like:

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2137297
  • Manufacturer: Velleman
  • Manufacturer no.: SOL5N
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541406020
  • Web Exclusive
Portable Solar Panel Charger 12V 125mA

Simply mount this solar panel on your windshield or place on your dashboard and connect it to the cigarette lighter to keep your battery from dieing.

Features:
  • Included accessories: 1 x lead wire with cigarette lighter plug, 1 x lead (3m) with 2 battery clamps, and 4 x suction cups (for mounting on car window)
  • Waterproof
  • Power: 1.5W maximum
  • Voltage output: 12V (± 20%)
  • Nominal voltage: 17.5V
  • Current: max.125mA
  • Dimensions: 13.4" x 4.7" x 0.6"
  • Weight: 1.0 lbs


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product