SOL8 Compact Solar Generator/Charger In Briefcase Design 750mA

You may also like:

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 2137377
  • Manufacturer: Velleman
  • Manufacturer no.: SOL8
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8541406020
  • Web Exclusive
Portable Briefcase Style Solar Panel Array

Specifications:
  • Works great for emergency back up
  • Waterproof
  • With detachable connectors for different applications
  • Type: amorphous silicon
  • Power: 13 W maximum
  • Working voltage: 17.5V
  • Working current: 750mA
  • Dimensions:
  • Unfolded: 26" x 20.1" x 1.6"
  • Each panel: 17.4" x 11.4" (2 pcs)
  • Weight: 9.7lbs


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product