MEAN WELL SP-100-12

You may also like:
RSP-100-12 RSP-100-12
MEAN WELL
RS-25-12 RS-25-12
MEAN WELL
RS-35-12 RS-35-12
MEAN WELL
RS-50-12 RS-50-12
MEAN WELL
RS-75-12 RS-75-12
MEAN WELL
RS-100-12 RS-100-12
MEAN WELL
RS-150-12 RS-150-12
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 194803
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-100-12
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $38.95
10+ $35.95

Request a Large Quantity Quote

102W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 8.5Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 1.8
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 88-264VAC @ 47-63Hz
  • 5G Vibration
  • Able to withstand 300VAC surge input for 5 seconds
  • Short-circuit/overload/overvoltage protection
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC



Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product