Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 5 Volt 20 Amp 100 Watt

You may also like:
MHS012 MHS012
RSP-100-5 RSP-100-5
RS-15-5 RS-15-5
RS-25-5 RS-25-5
SP-320-5 SP-320-5
RS-50-5 RS-50-5
RSP-320-5 RSP-320-5
LRS-350-5 LRS-350-5

$44.95 ea

6 ship on Oct. 30

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 194791
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-100-5
  • HTS code: 8504406012
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $44.95
10+ $41.95

Request a Large Quantity Quote

100W AC/DC ENCLOSED SWITCHING POWER SUPPLY

5Volts @ 20Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 1.8
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 1.0%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5.0
Output Current (A)20
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)7
Width (inch)3.9
Height (inch)1.8
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE
Maximum Input Current (A)1.7
Number of Outputs1
Maximum Output Power (W)100
Efficiency (%)76
FamilySP-100
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)5 VDC
Output Current (Channel 1)20 A


Report a problem
Suggest a product