AC to DC Power Supply Single Output 12 Volt 12.5 Amp 150 Watt

You may also like:
DRP-02 DRP-02
MHS012 MHS012
RSP-150-12 RSP-150-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12
RS-150-12 RS-150-12
LRS-150-12 LRS-150-12
Clearance

$42.95 ea

59 In Stock

TARIFF FREE PRODUCT


  • Jameco Part no.: 173421
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-150-12
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $42.95
5+ $39.95

Request a Large Quantity Quote

150W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 12.5Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 2.0
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC



Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current12.50 A
Input Voltage85 VAC to 264 VAC
Input Frequency47 Hz to 63 Hz
Output Connector TypeScrew Terminal Block
Length7 in.
Width3.9 in.
Height2 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, TUV, CB, CE, EN
Maximum Input Current2.5 A
Number of Outputs1
Power Rating150 W
Efficiency80%
FamilySP-150
Minimum Operating Temperature-10°C
Maximum Operating Temperature60°C
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)12.5 A


Report a problem
Suggest a product