MEAN WELL SP-150-7.5

You may also like:
DRP-02 DRP-02
MEAN WELL
MHS012 MHS012
MEAN WELL
RSP-150-7.5 RSP-150-7.5
MEAN WELL
RS-25-5 RS-25-5
MEAN WELL
RS-35-5 RS-35-5
MEAN WELL
RS-50-5 RS-50-5
MEAN WELL
RS-75-5 RS-75-5
MEAN WELL
RS-100-5 RS-100-5
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 693505
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-150-7.5
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $47.69
10+ $45.49

Request a Large Quantity Quote

150W AC/DC Enclosed Switching Power Supply



7.5 Volts @ 20 Amps

Specifications

  • Size (L x W x H) (inches): 7.0 x 3.9 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 1.0%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product