AC to DC Power Supply Single Output 7.5 Volt 26.7 Amp 200.2 Watt

$50.90 ea


  • Part no.: 693530
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-200-7.5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $50.90
10+ $42.95

Request a Large Quantity Quote

Features
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.93
  • Protections: Short circuit / Overload / Over voltage / Over temp.
  • Forced air cooling by built-in DC fan
  • Optional remote ON/OFF control
  • Built-in fan speed control
  • 100% full load burn-in test
  • 3 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)7.5
    Output Current (A)26.7
    Maximum Output Power (W)200.2
    FamilySP-200
    Input Voltage (VAC)85 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)3.5
    Output Connector TypeScrew Terminal Block
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)76
    Minimum Isolation Voltage3000V
    Operating Temperature-Min (Cel)-10
    Operating Temperature-Max (Cel)60
    Length (inch)7.8
    Width (inch)3.9
    Height (inch)2
    Agency ApprovalsEN/TUV/UL
    ColorSilver
    TypeAuto Switching
    StyleEnclosed


    Report a problem
    Suggest a product