AC to DC Power Supply Single Output 48 Volt 5 Amp 240 Watt

You may also like:
MHS012 MHS012
RSP-320-48 RSP-320-48
SE-600-48 SE-600-48
RSP-1000-48 RSP-1000-48
SE-450-48 SE-450-48
SE-1000-48 SE-1000-48
RSP-3000-48 RSP-3000-48
RSP-1500-48 RSP-1500-48

$47.95 ea

555 ship on Jul. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2102481
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-240-48
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $47.95
10+ $39.95

Request a Large Quantity Quote

240W AC/DC Enclosed Switching Power Supply

48 Volts DC @ 5 Amps

Specifications

  • Size (L x W x H) (inches): 7.5 x 3.7 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.2%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC
  • Barrier terminal block for input and output connections. (Recommended 3-conductor AC power cords with pigtail wires.)


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)5
Maximum Output Power (W)240
FamilySP-240
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.6
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CE/CB
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7.5
Width (inch)3.7
Height (inch)2
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)5 A


Report a problem
Suggest a product