AC to DC Power Supply Single Output 7.5 Volt 32 Amp 240 Watt

$50.90 ea


  • Part no.: 2103329
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-240-7.5
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $50.90
10+ $42.95

Request a Large Quantity Quote

240W Single Output with PFC Function


7.5 Volts @ 32 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan
  • Built-in fan ON / OFF control
  • LED indicator for power on
  • Fixed switching frequency at 90KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)7.5
Output Current (A)32
Maximum Output Power (W)240
FamilySP-240
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.6
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)83
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)70
Length (inch)7.5
Width (inch)3.7
Height (inch)2
Agency ApprovalsEN/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product