Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Power Supply Single Output 12 Volt 25 Amp 300 Watt

You may also like:
DRL-03A DRL-03A
MHS012 MHS012
SE-350-12 SE-350-12
RSP-320-12 RSP-320-12
LRS-350-12 LRS-350-12
RS-25-12 RS-25-12
RS-15-12 RS-15-12
RS-75-12 RS-75-12

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 244743
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-320-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $69.95
10+ $64.95

Request a Large Quantity Quote

300W AC/DC ENCLOSED SWITCHING POWER SUPPLY

12Volts @ 25Amps

Specifications:
  • Size (L x W x H) (inches): 8.5 x 4.5 x 2.0
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


For more 12 Volt power supplies.


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)25
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal Block
Length (inch)8.5
Width (inch)4.5
Height (inch)2
PFC FunctionYes
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Maximum Input Current (A)5
Number of Outputs1
Maximum Output Power (W)300
Efficiency (%)86
FamilySP-320
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Minimum Isolation Voltage3000V
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)12 VDC
Output Current (Channel 1)25 A


Report a problem
Suggest a product