AC to DC Power Supply Single Output 3.3 Volt 60 Amp 181.5 Watt

$63.00 ea


  • Part no.: 2102721
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-320-3.3
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $63.00
10+ $52.95

Request a Large Quantity Quote

181.5W Single Output with PFC Function


3.3 Volts @ 55 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan
  • Built-in fan speed control
  • Fixed switching frequency at 100KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)60
Maximum Output Power (W)181.5
FamilySP-320
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)2.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)74
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)8.5
Width (inch)4.5
Height (inch)2
Agency ApprovalsEN/GB/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product