AC to DC Power Supply Single Output 36 Volt 8.8 Amp 316.8 Watt

$63.00 ea


  • Part no.: 2102730
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-320-36
  • RoHS Compliant
Pricing
# of units Price
1+ $63.00
10+ $52.95

Request a Large Quantity Quote

316.8W Single Output with PFC Function


36 Volts @ 8.8 Amps

Features:
  • Universal AC input / Full range
  • Built-in active PFC function, PF>0.95
  • Protections: Short circuit / Overload / Over voltage / Over temperature
  • Forced air cooling by built-in DC Fan
  • Built-in fan speed control
  • Fixed switching frequency at 100KHz
  • 3 years warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)36
Output Current (A)8.8
Maximum Output Power (W)316.8
FamilySP-320
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)65
Length (inch)8.5
Width (inch)4.5
Height (inch)2
Agency ApprovalsEN/GB/TUV/UL
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product