This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Substitute ProductsSpecification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 55 A |
Input Voltage | 88 VAC to 264 VAC |
Input Frequency | 47 Hz to 63 Hz |
Output Connector Type | Screw Terminal Block |
Length | 8.5 in. |
Width | 4.5 in. |
Height | 2 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, TUV, CB, CE, EN |
Maximum Input Current | 5 A |
Number of Outputs | 1 |
Power Rating | 275 W |
Efficiency | 79% |
Family | SP-320 |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 65°C |
Minimum Isolation Voltage | 3000V |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |
Output Voltage (Channel 1) | 5 VDC |
Output Current (Channel 1) | 55 A |