AC to DC Power Supply Single Output 15 Volt 35 Amp 480 Watt

$137.00 ea


  • Part no.: 693652
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-480-15
  • RoHS Compliant
  • NCNR (Non-Cancelable, Non Returnable)
Pricing
# of units Price
1+ $137.00
10+ $115.95

Request a Large Quantity Quote

480W AC/DC ENCLOSED SWITCHING POWER SUPPLY

15Volts @ 35Amps

Specifications:
  • Size (L x W x H) (inches): 10.9 x 5.0 x 1.7
  • Ripple and Noise (mV p-p): 150
  • Load Regulation: 0.5%
  • Line Regulation: 0.3%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Built-in remote sense function and remote on/off control
  • Active AC surge current limiting
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB/PFC


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)15
Output Current (A)35
Maximum Output Power (W)480
FamilySP-480
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)6.5
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)85
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)1.9
Width (inch)5
Height (inch)1.7
Agency ApprovalsUL/CUL/TUV/CE/CB/PFC
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product