AC to DC Power Supply Single Output 24 Volt 20 Amp 480 Watt

$138.95 ea


  • Part no.: 147054
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-500-24
  • RoHS Compliant
Pricing
# of units Price
1+ $138.95
10+ $129.95

Request a Large Quantity Quote

480W 24V 20A AC/DC Enclosed Switching Power Supply

24 Volts @ 20 Amps

Specifications

  • Size (L x W x H) (inches): 6.7 x 4.7 x 3.7
  • Ripple and Noise (mV p-p): 240
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications*: UL/CUL/TUV/CB/PFC
*This power supply is no longer CE certified.

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)20
Maximum Output Power (W)480
FamilySP-500
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)30
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Efficiency (%)70
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)0
Operating Temperature-Max (Cel)50
Length (inch)6.7
Width (inch)4.7
Height (inch)3.7
Agency ApprovalsUL/CUL/TUV/CB/PFC
ColorSilver
TypeSwitching
StyleEnclosed


Report a problem
Suggest a product