AC to DC Power Supply Single Output 48 Volt 10 Amp 480 Watt

You may also like:
RSP-500-48 RSP-500-48
SE-600-48 SE-600-48
SP-320-48 SP-320-48
RSP-1000-48 RSP-1000-48
SP-240-48 SP-240-48
SE-450-48 SE-450-48

$138.95 ea

8 ship on Jul. 23


  • Jameco Part no.: 161796
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-500-48
# of units Price
1+ $138.95
10+ $132.95

Request a Large Quantity Quote

480W 48V 10A AC/DC Enclosed Switching Power Supply

48 Volts @ 10 Amps

Specifications

  • Size (L x W x H) (inches): 6.7 x 4.7 x 3.7
  • Ripple and Noise (mV p-p): 300
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications*: UL/CUL/TUV/CB/PFC
*This power supply is no longer CE certified.

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)48
Output Current (A)10
Maximum Output Power (W)480
FamilySP-500
Input Voltage (VAC)88 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.2
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/PFC
Efficiency (%)87
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-10
Operating Temperature-Max (Cel)60
Length (inch)6.7
Width (inch)4.7
Height (inch)3.7
ColorSilver
TypeSwitch Selectable
StyleEnclosed
Output Voltage (Channel 1)48 VDC
Output Current (Channel 1)10 A


Report a problem
Suggest a product