MEAN WELL SP-75-15

You may also like:
MHS012 MHS012
MEAN WELL
OWA-200U-20 OWA-200U-20
MEAN WELL
OWA-200E-20 OWA-200E-20
MEAN WELL
RS-25-15 RS-25-15
MEAN WELL
RS-75-15 RS-75-15
MEAN WELL
SE-600-15 SE-600-15
MEAN WELL
RS-150-15 RS-150-15
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.


  • Jameco Part no.: 194845
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-75-15
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $36.99
10+ $35.29

Request a Large Quantity Quote

75W AC/DC SINGLE OUTPUT POWER SUPPLY

15Volts @ 5 Amps

Specifications:
  • Built-in active PFC function
  • Protections: Short circuit / Overload / Over voltage
  • Built-in constant current limiting circuit
  • LED indicator for power on
  • 100% full load burn-in test
  • Dimensions: 7.05" x 3.82" x 1.30"
  • Weight: 1.87 lbs
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product