MEAN WELL SP-75-27

You may also like:
MHS012 MHS012
MEAN WELL
RSP-75-27 RSP-75-27
MEAN WELL
SE-600-24 SE-600-24
MEAN WELL
SE-600-27 SE-600-27
MEAN WELL
RS-25-24 RS-25-24
MEAN WELL
RS-35-24 RS-35-24
MEAN WELL
RS-50-24 RS-50-24
MEAN WELL
RS-75-24 RS-75-24
MEAN WELL

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 693409
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-75-27
  • NCNR (Non-Cancelable, Non-Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $36.99
10+ $35.29

Request a Large Quantity Quote

75.6W AC/DC ENCLOSED SWITCHING POWER SUPPLY

27Volts @ 2.8Amps

Specifications:
  • Size (L x W x H) (inches): 7.0 x 3.9 x 1.3
  • Ripple and Noise (mV p-p): 100
  • Load Regulation: 0.5%
  • Line Regulation: 0.5%
  • Input: 85-264VAC @ 47-63Hz
  • Built-in active Power Factor Correction function
  • Universal AC input
  • 3-year warranty
  • Certifications: UL/CUL/TUV/CE/CB


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product