AC to DC Switching Enclosed Power Supply 24 Volts 31.3 Amps 751 Watts No China RoHS

You may also like:
SP-750-24 SP-750-24
RS-150-24 RS-150-24
SP-240-24 SP-240-24
RS-25-24 RS-25-24
SE-600-24 SE-600-24
SP-320-24 SP-320-24
RS-75-24 RS-75-24
Price Reduced

$119.95 ea

35 ship on Oct. 23

TARIFF FREE PRODUCT


  • Jameco Part no.: 2271199
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SP-750-24-NC
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $119.95
10+ $99.99

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply 24 Volts 31.3 Amps 751.2 Watts No China RoHS

24 Volts @ 31.3 Amps

Specifications

  • Output Power (W): 751.2
  • Size (L x W x H) inches: 11 X 5 X 2.5
  • Ripple & Noise (mV p-p): 120
  • Load Regulation (±): 0.5%
  • Line Regulation (±): 0.2%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/CE/TUV/CB
  • Universal AC input / Full range
  • Built-in active Power Factor Correction (PFC) function, PF < 0.96
  • Protections: short circuit, over voltage, over temperature, overload
  • AC input active surge current limiting
  • Forced air cooling by built in DC ball bearing fan
  • High power density(/inch³): 5.48
  • Built in constant current limiting circuit
  • With power good and fail signal output
  • Built in remote ON-OFF control
  • Built in remote sense function
  • **No China RoHS
Image of Rear Side

Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)31.30
Maximum Output Power (W)751.2
FamilySP-750
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Maximum Input Current (A)8.80
Output Connector TypeScrew Terminal Block
Number of Outputs1
Product TypeAC to DC Power Supply
Agency ApprovalsUL/CUL/TUV/CB/CE/EN
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)60
Length (inch)10.9
Width (inch)5
Height (inch)2.5
ColorSilver
TypeAuto Switching
StyleEnclosed
Output Voltage (Channel 1)24 VDC
Output Current (Channel 1)31.3 A


Report a problem
Suggest a product