120x120x38mm Tubeaxial Fan 115 VAC Sleeve Bearing Terminals 120 CFM

You may also like:
GA1123XBT GA1123XBT
Gulf Electrics
SF23080A/2083HSL.GN SF23080A/2083HSL.GN
Sunon
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
DP200A-2123XBT-R DP200A-2123XBT-R
Sunon
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
SP101AT1122HBT-R SP101AT1122HBT-R
Sunon
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
New Product

$11.95 ea

85 In Stock
More Available – 12 weeks


  • Jameco Part no.: 2333007
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: SP100A-1123XST.GN-JVP
  • HTS code: 8414599080
  • Web Exclusive
# of units Price
1+ $11.95
10+ $10.95
100+ $9.95
250+ $8.95

Request a Large Quantity Quote

120x120x38mm Tubeaxial Fan 115 VAC Sleeve Bearing Terminals 120 CFM

Specifications

  • Voltage Rating: 115 VAC
  • Length: 120 mm
  • Width: 120 mm
  • Height: 38 mm
  • Air Flow (CFM): 120
  • Bearing: Sleeve
  • Current Rating: 190 mA
  • Power Rating: 19 W
  • Agency Approvals: UL, CSA, TUV, CE
  • Noise (dBA): 45
  • Connection: Terminals
  • Product Type: Fan


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)120
BearingSleeve
Current Rating190 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)45
TerminationTerminals
Power Rating19 W


Report a problem
Suggest a product