115 Volt AC 120x120x38mm Tube Axial Fan Sleeve Bearing

You may also like:
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
EP-108-1(ULTRA)120TB EP-108-1(ULTRA)120TB
Common Wealth
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth
FP-108AX(S-1)120BW FP-108AX(S-1)120BW
Common Wealth
UF-60D11HBWH-R UF-60D11HBWH-R
Fulltech Electric
SP101A-1123HBL-GN SP101A-1123HBL-GN
Sunon

$14.95 ea

809 In Stock
More Available – 5 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2292407
  • Manufacturer: Sunon
  • Manufacturer no.: SP100A-1123XST.GN
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $14.95
10+ $13.95
100+ $12.49

Request a Large Quantity Quote

115 Volt AC 120x120x38mm Tube Axial Fan

Specifications

  • Voltage: 115 volts AC
  • Size (W x H x D): 120 mm X 120 mm X 38 mm
  • Air flow: 102 CFM
  • Bearing type: Sleeve
  • Current: 240 mA
  • Power: 20 watts
  • Agency approvals: UL, CSA, TUV, CE
  • Noise: 49 dBA
  • Connections: Terminals


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth38 mm
Air Flow (CFM)115
BearingSleeve
Current Rating240 mA
Agency ApprovalsUL, CSA, TUV, CE
Noise (dBA)49
TerminationTerminals
Power Rating20 W


Report a problem
Suggest a product