120 mm 115 VAC Ball Bearing Fan 78 CFM

You may also like:
SCREW-8825-S SCREW-8825-S
Jameco Valuepro
SCREW-8825 SCREW-8825
Jameco Valuepro
SC120-W5 SC120-W5
Jameco Valuepro
SC120-W5B SC120-W5B
Gardtec
SP101AT1122HBL.GN SP101AT1122HBL.GN
Sunon
SP100A-1123XBT.GN SP100A-1123XBT.GN
Sunon
FP-108-1(S-1)120BT FP-108-1(S-1)120BT
Common Wealth
FP-108-1(S-1)120ST FP-108-1(S-1)120ST
Common Wealth

$16.95 ea

80 In Stock
More Available – 20 weeks


  • Jameco Part no.: 124063
  • Manufacturer: Sunon
  • Manufacturer no.: SP101AT1122HBT-R
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $16.95
10+ $15.95
50+ $14.95
100+ $13.95
250+ $12.95

Request a Large Quantity Quote

120 mm 115 VAC Ball Bearing Fan 78 CFM


Features:

  • Bearing Type: Ball
  • Rated Voltage: 115VAC
  • Current: 180mA
  • Air Flow: 78 CFM
  • Noise: 46 dBA
  • Size: 120 x 120 x 25mm
  • Connection: Terminals
  • Agency Approvals: CSA/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating115 VAC
Height120 mm
Width120 mm
Depth25 mm
Air Flow (CFM)78
BearingBall
Current Rating180 mA
Agency ApprovalsCSA, TUV, CE
Noise (dBA)46
TerminationTerminals
Power Rating18 W


Report a problem
Suggest a product