Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

120 VAC 120mm Ball Bearing Fan 88 CFM with 12 Inch Wires

You may also like:
SCREW-8825-S SCREW-8825-S
SCREW-8825 SCREW-8825
SC120-W5 SC120-W5
SC120-W5B SC120-W5B
SP101A-1123HBL-GN SP101A-1123HBL-GN
FP-108-1(S-1)120BW FP-108-1(S-1)120BW
SP100A-1123XST.GN SP100A-1123XST.GN
SP100A-1123XBT.GN SP100A-1123XBT.GN

$17.95 ea

36 ship on Nov. 2
More Available – 13 weeks


  • Jameco Part no.: 2231718
  • Manufacturer: Sunon
  • Manufacturer no.: SP102A-1123MBL.GN
  • HTS code: 8414599080
  • Electronics Parts Locator
# of units Price
1+ $17.95
10+ $16.95
50+ $15.95
100+ $14.95

Request a Large Quantity Quote

120 VAC 120mm Ball Bearing Fan 88 CFM with 12" Wires

Features:

  • Manufacturer: Sunon
  • Manufacture#: SP102A-1123MBL.GN
  • Input Voltage: 120 VAC
  • Air Flow: 88 CFM
  • Current: 160 mA (0.16A)
  • Power: 15 Watts
  • Noise: 40 dBA
  • Connection: 12" Leads
  • Size: 120 mm x 120 mm x 38 mm
  • Agency Approvals: UL/CUL/TUV/CE


Report a problem
Suggest a product
Specification Value
Voltage Rating AC115
Height - mm120
Width - mm120
Depth - mm38
Air Flow (CFM)88
BearingBall
Current (mA)160
Agency ApprovalsUL/CUL/TUV/CE
Noise (dBA)40
Connection (Leads)12"
Power (Watts)15


Report a problem
Suggest a product