24 VAC Motor AC Synchronous Permanent Magnet

You may also like:
DG01D-W/LEADS DG01D-W/LEADS
50TYZ-120V6RPM 50TYZ-120V6RPM
38-010 38-010
38-004 38-004
HN-27GB,HNGH12-0953Y-R HN-27GB,HNGH12-0953Y-R
38-001 38-001
Clearance

$5.95 ea

10% discount applied in cart

1,874 In Stock


  • Jameco Part no.: 2231638
  • Manufacturer: Hurst Manufacturing
  • Manufacturer no.: SP4023
  • HTS code: 8501103000
  • Electronics Parts Locator
# of units Price
1+ $5.95
10+ $5.49
50+ $3.95
100+ $3.59

Request a Large Quantity Quote

24 VAC Motor AC Synchronous Permanent Magnet

Features:

  • Manufacturer: Hurst/Nidec Corp.
  • Manufacture#: SP4023
  • Voltage: 24 VAC 50/60 Hz
  • Power: 2 Watt
  • Speed: 250/300 RPM
  • Frame Size: 35 mm
  • Length: 22 mm
  • Insulation Class: Class A (105°C)
  • Operating Temperature: -10°C to +40°C
  • Torque: 2.3 oz-in.
  • Winding Resistance: 316 Ω
  • Rated Inductance: 0.368 mH/phase
  • Shaft Bearings: Sleeve bearings
  • Connection: 4 x 3" wire leads with connector
  • Weight: 106.6 grams


Report a problem
Suggest a product
Specification Value
Voltage Rating24 VAC
Motor Speed @ Max. Efficiency (RPM)300
Current @ Max. Efficiency (mA)80
Torque @ Max. Efficiency (g-cm)166
Gear RatioN/A
Gear Case Size (Diameter x Length) (inch)N/A
Motor Size (Diameter x Length) (inch)1.38 x 0.87
Shaft Diameter0.078 in.
Shaft Length0.38 in.
Terminal TypeWires w/ conn.
Shaft StyleRound


Report a problem
Suggest a product