Weller SP40NUS 40W LED Soldering Iron

You may also like:
SP40NKUS SP40NKUS
Weller/Apex Tool Group
CL-1 CL-1
Jameco Benchpro
SUPERPASE 258VL SUPERPASE 258VL
Xytronic Industries
XY-207ESD XY-207ESD
Xytronic Industries
V0760 V0760
Jameco Benchpro
J-025 J-025
ECG
SIA60T SIA60T
Xytronic Industries

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2174936
  • Manufacturer: Weller/Apex Tool Group
  • Manufacturer no.: SP40NUS
  • HTS code: 8515110000
  • Web Exclusive
# of units Price
1+ $25.95
5+ $22.95

Request a Large Quantity Quote

Weller SP40NUS 40W LED Soldering Iron

This new line of soldering irons from Weller feature new LED technology for supreme application illumination from the name you know and trust. New upgrades to the handle and proven high-performance heater technology result in an impressive soldering iron you need to have in order to upgrade your workshop.

Features

  • Input voltage: 120VAC, 60 Hz
  • 3 high-temperature LEDs for superior accuracy and application illumination
  • 12" beam length with 25 lumens/ft² light intensity
  • Triangular handle for tip positioning and precise control
  • Co-molded and ribbed grip for maximum comfort and reduced slippage
  • Cord strain relief for extended life
  • Durable cable with a 5-foot reach
  • Easy tip change
  • Up to 900°F temperature
  • 7-year warranty, longest in the industry
  • Includes: MT10 0.250" chisel tip, soldering aid tool, and user's manual
  • Note: You can only use ST-series tips only for this pencil.

Recommended Additions




Report a problem
Suggest a product
Specification Value
Input Voltage120 VAC
Power Rating40 W


Report a problem
Suggest a product