Plastic Fan Guard with Mesh for 80mm, Clip Mount

You may also like:
FGP-2-R FGP-2-R
Jameco ValuePro
SC80-W2 SC80-W2
Jameco ValuePro
SC120-P15/45 SC120-P15/45
Jameco ValuePro
SC120-W5B SC120-W5B
Gardtec
SC120-W5 SC120-W5
Jameco ValuePro
SC60-W2 SC60-W2
Jameco ValuePro
SC40-W2 SC40-W2
Jameco ValuePro

This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.

Substitute Products

  • Jameco Part no.: 2158135
  • Manufacturer: Jameco ValuePro
  • Manufacturer no.: SP80-P15/45
  • HTS code: 8414599080
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $1.49
10+ $1.35

Request a Large Quantity Quote

Plastic Fan Guard for 80mm Fans

Specifications

  • Size: 80 mm (3.15")
  • With mesh
  • Color: Black
  • Pressure fit, snap-in clip mount


Report a problem
Suggest a product
Specification Value
Fits Fan Size80mm x 80mm
MaterialPlastic
PlatingN/A
ColorBlack


Report a problem
Suggest a product