Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1.05" Round Speaker 8 Ohm 0.20 Watts 320-7500Hz 78dB Mylar 0.67"x0.13"

You may also like:
CE-2808B36 CE-2808B36
CF057005-03 CF057005-03
U238S20WC U238S20WC
40R 40R
36MS30008-PN 36MS30008-PN
GC0361MA GC0361MA

$1.59 ea

302 ship on Jun. 3
More Available – 5 weeks


  • Jameco Part no.: 2099606
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SP801W
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $1.59
10+ $1.45
100+ $1.29
500+ $1.19
1000+ $0.99

Request a Large Quantity Quote

Micro Round Speaker

Features

  • Input Power: 0.1W nominal / 0.2W maximum
  • Sound output: 78dB
  • Frequency: 320-7500Hz
  • Impedance: 8Ω
  • Magnet size: 0.67"Dia. x 0.17"H
  • Speaker size: 1.05"Dia. x 0.35"D


Report a problem
Suggest a product
Specification Value
Impedance (Ohms)8
Size (Diameter x Depth) (inch)1.05 x 0.35
Nominal Input Power (W)0.1
Input Power (max) (W)0.2
Ouput SPL (dB)78
Frequency Range (Hz)320 - 7500
Magnet Size (Diameter x H) (inches)0.67 x 0.17


Report a problem
Suggest a product