Square Ferrite Speaker 4 Ohm 20 Watt

You may also like:
TQ-100F-R TQ-100F-R
SP801W SP801W
TR-050F TR-050F
KWT2340F12L-2E KWT2340F12L-2E
AST-1708MR-R AST-1708MR-R
TQ-066F-R TQ-066F-R
Price Reduced

$1.75 ea

3,496 ship on Dec. 9


  • Jameco Part no.: 2229618
  • Manufacturer: Jameco Valuepro
  • Manufacturer no.: SP99023A
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
# of units Price
1+ $1.75
10+ $1.59
100+ $1.35
500+ $1.19

Request a Large Quantity Quote

Square Ferrite Speaker 4 Ohm 20 Watt

Mini, 2'', Foam Edge, Paper Cone Speaker with 1 oz. Ferrite Magnet

Features:

  • Manufacturer: Gento
  • Model: ZSP99023A
  • Wattage: 10-20Wmax.
  • Impedance: 4 Ohm
  • Sensitivity: 90 dB
  • Frequency: 400-8000 Hz
  • Square: 2-1/16''
  • Thickness: 1-1/4''
  • Weight: 0.27 lb.


Report a problem
Suggest a product
Specification Value
Impedance (Ohms)4
Size (Diameter x Depth) (inch)2.06 x 1.25
Nominal Input Power (W)10
Input Power (max) (W)20
Ouput SPL (dB)90
Frequency Range (Hz)400 - 8000
Magnet Size (Diameter x H) (inches)2.1 x 1.25


Report a problem
Suggest a product