12V 83mA 1W Regulated Encapsulated DC-DC Converter 18-36V Input

You may also like:
RSDW20UW-12 RSDW20UW-12
MEAN WELL
RDDW20UW-12 RDDW20UW-12
MEAN WELL
ISX0624S12 ISX0624S12
XP POWER LIMITED
UHE-15/2000-Q48-C UHE-15/2000-Q48-C
Murata
NDL4809SC NDL4809SC
Murata
DKE10A-12 DKE10A-12
MEAN WELL

$8.65 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254637
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPA01B-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $8.65
10+ $6.90

Request a Large Quantity Quote

12V 83mA 1W Regulated Encapsulated DC-DC Converter 18-36V Input

12 Volts DC @ 8-83 mA

Specifications

  • Input voltage range: 18 to 36 V
  • Output current range: 8 mA to 83 mA
  • Size: 0.69" x 0.3" x 0.44"
  • Pins: 4
  • SIP package
  • 2:1 wide input range
  • Line regulation: ±0.5
  • Load regulation: ±0.5%
  • Ripple & noise: 80 mVp-p
  • 1500 VDC I/O isolation
  • Built-in EMI filter without external components
  • Cooling by free air convection
  • Protections: Short circuit, overload
  • 100% burn-in test
  • Low cost / high reliability
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.083 A
Power Rating1 W
Additional Output Voltages (VDC)n/a
Input Voltage Range18 VDC to 36 VDC
Input Voltage24 VDC
Maximum Input Current0.055 A
Output Connector TypePC Pins
Pins4
Number of Outputs1
FamilySPA01
Product TypeDC-DC Regulated Single Output Converter
Efficiency78%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Length0.69 in.
Width0.3 in.
Height0.44 in.


Report a problem
Suggest a product