*This product is subject to a tariff.
See detail in the cart.
$$ Lowest Prices on MEAN WELL $$
Web ExclusiveSpecification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 0.20 A |
Power Rating | 1 W |
Additional Output Voltages (VDC) | N/A |
Input Voltage Range | 36 VDC to 75 VDC |
Input Voltage | 48 VDC |
Maximum Input Current | 0.027 A |
Output Connector Type | PC Pins |
Pins | 4 |
Number of Outputs | 1 |
Family | SPA01 |
Product Type | DC-DC Regulated Single Output Converter |
Efficiency | 77% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |
Length | 0.69 in. |
Width | 0.30 in. |
Height | 0.44 in. |