MEAN WELL SPA01C-15

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$8.95 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2254670
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPA01C-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $8.95
5+ $7.95
25+ $6.95

Request a Large Quantity Quote

15V 67mA 1W Regulated Encapsulated DC-DC Converter 36-75V Input

15 Volts DC @ 6-67 mA

Specifications

  • Input voltage range: 36 to 75 V
  • Output current range: 6 mA to 67 mA
  • Size: 0.69" x 0.3" x 0.44"
  • Pins: 4
  • SIP package
  • 2:1 wide input range
  • Line regulation: ±0.5
  • Load regulation: ±0.5%
  • Ripple & noise: 80 mVp-p
  • 1500 VDC I/O isolation
  • Built-in EMI filter without external components
  • Cooling by free air convection
  • Protections: Short circuit, overload
  • 100% burn-in test
  • Low cost / high reliability
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.067 A
Power Rating1 W
Additional Output Voltages (VDC)n/a
Input Voltage Range36 VDC to 75 VDC
Input Voltage48 VDC
Maximum Input Current0.027 A
Output Connector TypePC Pins
Pins4
Number of Outputs1
FamilySPA01
Product TypeDC-DC Regulated Single Output Converter
Efficiency79%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Length0.69 in.
Width0.3 in.
Height0.44 in.


Report a problem
Suggest a product