10 Watt Amplifier for Siglent SDG Function Generators

You may also like:
XDG2030 XDG2030
XDG2035 XDG2035
XDG2060 XDG2060
XDG2080 XDG2080
XDG2100 XDG2100
XDG3082 XDG3082

$389.00 ea

3 Weeks Lead Time


  • Jameco Part no.: 2294863
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SPA1010
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8543200000
  • Web Exclusive

10 Watt Amplifier for Siglent SDG Function Generators

Designed for use with all Siglent SDG function generators. Useful when a higher output power is required.

Features

  • Bandwidth: 10 W (typical)
  • Maximum frequency: 1 MHz
  • Input impedance: 15 KOhms
  • Input: ±6.5V Vpp (Gain: X1) - ±1.3Vpp (Gain: X10)
  • Maximum output voltage: 25.4 Vpp
  • Maximum output current: 1.12 A
  • Maximum slew rate: >90 V/µsec
  • Weight: 5 lbs.
  • Dimensions: 12" × 12" × 5"


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product