Blue Spacer for Raspberry Pi 2 and 3 Model B+ Cyntech Case

You may also like:
H2853-R H2853-R
H2851-R H2851-R
H2855-R H2855-R
G/S(GA9520)-R G/S(GA9520)-R
WCA-H2507 WCA-H2507
H2852-R H2852-R
Clearance

$3.95 ea

10% discount applied in cart

69 In Stock


  • Jameco Part no.: 2322103
  • Manufacturer: Adafruit Industries
  • Manufacturer no.: SPABPLU-BLUE-01
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $3.95
5+ $3.59
25+ $3.29
50+ $2.95

Request a Large Quantity Quote

Blue Spacer for Raspberry Pi 2 and 3 Model B+ Cyntech Case

Features

  • Add extra room inside your case thanks to this 10mm high spacer
  • Fits Pi 3B+, Pi 3B, Pi 2, Pi 1 B+
  • Integrated LED light pipes to display the Raspberry Pi's status
  • Flush micro SD slot
  • GPIO slot for 40 pins ribbon cable
  • LCD/Camera cable exit slot
  • Matte blue finish
  • Pi secured via up to 4 screws


Report a problem
Suggest a product
Specification Value
Product TypeFrame Spacer
Product Length4.18 in.
Width2.95 in.
Height0.45 in.
MaterialABS Plastic
ColorBlue
Additional FeatureSpacer for Raspberry Pi 2 & 3 Model B+ Case by Cyntech


Report a problem
Suggest a product