MEAN WELL SPAN02B-15

You may also like:
RSDW20UW-15 RSDW20UW-15
MEAN WELL
RDDW20UW-15 RDDW20UW-15
MEAN WELL
RDDW20UW-24 RDDW20UW-24
MEAN WELL
SKE15A-24 SKE15A-24
MEAN WELL
DKE10A-15 DKE10A-15
MEAN WELL
RSD-100C-24 RSD-100C-24
MEAN WELL

$9.30 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262567
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPAN02B-15
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $9.30
10+ $8.20
50+ $7.40

Request a Large Quantity Quote

2W 15V 0.134A SIP-8 Isolated Regulated DC-DC Converter 24Vin

Output: 15 Volts @ 134 milliamps

Features

  • SIP8 package with industry standard pinout
  • 2:1 wide input range
  • Input voltage range: 18V to 36V
  • Line regulation: ±0.5%
  • Load regulation: ±0.5%
  • Operating temperature range: -40°C to +90°C
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 83%
  • Protections: Short circuit (continuous), overload
  • 1.5KVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage15 VDC
Output Current0.134 A
Power Rating2 W
Additional Output Voltages (VDC)n/a
Input Voltage Range18 VDC to 36 VDC
Input Voltage24 VDC
Maximum Input Current0.101 A
Output Connector TypeSIP-8
Pins8
Number of Outputs1
FamilySPAN02
Product TypeDC-DC Regulated Single Output
Efficiency83%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Length0.86 in.
Width0.36 in.
Height0.44 in.
TypeIsolated


Report a problem
Suggest a product