*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 15 VDC |
Output Current | 0.134 A |
Power Rating | 2 W |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range | 4.5 VDC to 9 VDC |
Input Voltage | 5 VDC |
Maximum Input Current | 0.503 A |
Output Connector Type | SIP-8 |
Pins | 8 |
Number of Outputs | 1 |
Family | SPAN02 |
Product Type | DC-DC Regulated Single Output |
Efficiency | 80% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 90°C |
Length | 0.86 in. |
Width | 0.36 in. |
Height | 0.44 in. |
Type | Isolated |