3W Regulated Single Output DC-DC Converter 5 Volts @ 0.6 Amps 18-36VDC

You may also like:
PT79SR152V PT79SR152V
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SLW05C-05 SLW05C-05
SD-25B-5 SD-25B-5
SLW05B-05 SLW05B-05

$8.19 ea

Factory Stock - Ships on Dec. 18

TARIFF FREE PRODUCT


  • Jameco Part no.: 2107653
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPB03B-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $8.19
10+ $7.59

Request a Large Quantity Quote

3W Regulated Single Output DC-DC Converter


Output: 5 Volts @ 0.6 Amps

Features:
  • Input voltage range: 18-36VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Protection: Short-circuit, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Single in-line (SIP) package
  • Efficiency: 77%
  • Compact size: 0.86"L x 0.36"W x 0.44"H
  • Weight: 0.17 oz. (4.8 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)0.6
    Maximum Output Power (W)3
    FamilySPB03
    Input Voltage Range (VDC)18 to 36
    Pin_Count7
    Number of Outputs1
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)0.86
    Width (inch)0.36
    Height (inch)0.44
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product