Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3W Regulated Single Output DC-DC Converter 5 Volts @ 0.6 Amps 36-72VDC

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
ALI-OSKJ ALI-OSKJ
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05

The product is not available for purchasing. Please check our replacement and substitute products.


  • Jameco Part no.: 2107688
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPB03C-05
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $8.19
10+ $7.59

Request a Large Quantity Quote

3W Regulated Single Output DC-DC Converter


Output: 5 Volts @ 0.6 Amps

Features:
  • Input voltage range: 36-72VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Protections: Short-circuit, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Single in-line (SIP) package
  • Efficiency: 78%
  • Compact size: 0.86"L x 0.36"W x 0.44"H
  • Weight: 0.17oz. (4.8 grams)
  • 2-year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)5
    Output Current (A)0.6
    Maximum Output Power (W)3
    Input Voltage Range (VDC)36 to 72
    Pin_Count7
    Number of Outputs1
    FamilySPB03
    Product TypeDC-DC Regulated Single Output Converter
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)85
    Length (inch)0.86
    Width (inch)0.36
    Height (inch)0.44
    TypeStep Down


    Report a problem
    Suggest a product