3W Regulated Single Output DC-DC Converter 5 Volts 600 mA 4.5-9VDCin

You may also like:
PT79SR152V PT79SR152V
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SLW05C-05 SLW05C-05
SD-25B-5 SD-25B-5
SLW05B-05 SLW05B-05

$8.19 ea

Factory Stock - Ships on Dec. 16

TARIFF FREE PRODUCT


  • Jameco Part no.: 2107709
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPB03E-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $8.19
10+ $7.59

Request a Large Quantity Quote

3W Regulated Single Output DC-DC Converter

Output: 5 Volts @ 0.6 Amps

Features:

  • Input voltage range: 4.5-9VDC
  • Built-in EMI filter
  • Built-in remote on/off control
  • Protection: Short-circuit, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • 1000VDC I/O isolation
  • Single in-line (SIP) package
  • Efficiency: 74%
  • Compact size: 0.86"L x 0.36"W x 0.44"H
  • Weight: 0.17 oz. (4.8 grams)
  • 2-year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.6
Maximum Output Power (W)3
FamilySPB03
Input Voltage Range (VDC)4.5 to 9
Pin_Count7
Number of Outputs1
Product TypeDC-DC Regulated Single Output Converter
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)0.86
Width (inch)0.36
Height (inch)0.44
TypeNon-Inverting|Step Up|Step Down
MountingThrough Hole


Report a problem
Suggest a product