This product has been discontinued and is not available for purchase. Please click on the button below for replacement and/or substitute products.
Specification | Value |
---|---|
Output Voltage | 5 VDC |
Output Current | 1 A |
Power Rating | 5 W |
Input Voltage Range | 18 VDC to 36 VDC |
Maximum Input Current | 0.25 A |
Output Connector Type | PC Pins |
Pins | 7 |
Family | SPB05 |
Product Type | DC-DC Regulated Single Output Converter |
Efficiency | 83% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 80°C |
Length | 0.86 in. |
Width | 0.36 in. |
Height | 0.44 in. |
Type | Step Down |