12 Volt 5 Watt DC-DC Regulated Isolated Single Output Encapsulated SIP Converter Full load 250mA

You may also like:
DCW03A-12 DCW03A-12
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
SKA15A-12 SKA15A-12
LDH-45A-1050W LDH-45A-1050W
RSD-100B-12 RSD-100B-12

$9.09 ea

Factory Stock - Ships on Oct. 22

TARIFF FREE PRODUCT


  • Jameco Part no.: 2219006
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPB05B-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $9.09
10+ $8.39

Request a Large Quantity Quote

12 Volt 5 Watt DC-DC Regulated Isolated Single Output Encapsulated SIP Converter

12 Volts DC @ 417mA

Features

  • Output current range: 42mA to 417mA
  • Input DC current: full load-250 mA, no load-25 mA
  • Input voltage range: 18 Volts DC to 36 Volts DC
  • 2:1 wide input range
  • 1500 Volts DC I/O isolation
  • Built-in remote ON/OFF control and EMI filter
  • Protections: short circuit, overload
  • Cooling by free air convection
  • 100% full load burn-in test
  • Low cost, high reliability
  • 2 year warranty

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)0.417
    Maximum Output Power (W)5
    FamilySPB05
    Input Voltage Range (VDC)18 to 36
    Maximum Input Current (A)0.25
    Output Connector TypePC Pins
    Pin_Count7
    Product TypeDC-DC Regulated Single Output Converter
    Efficiency (%)85
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    Length (inch)0.86
    Width (inch)0.36
    Height (inch)0.44
    TypeStep Down
    MountingThrough Hole


    Report a problem
    Suggest a product