Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

3W 3.3V 0.7A SIP-8 Isolated Regulated DC-DC Converter 48 Volt In

You may also like:
VAWQ6-Q24-S5H VAWQ6-Q24-S5H
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05

$7.75 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262711
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPBW03G-03
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $7.75
10+ $6.99

Request a Large Quantity Quote

3W 3.3V 0.7A SIP-8 Isolated Regulated DC-DC Converter 48Vin

Output: 3.3 Volts @ 700 milliamps

Features

  • SIP8 package with industry standard pinout
  • 4:1 ultra-wide input range
  • Input voltage range: 18V to 75V
  • Line regulation: ±0.5%
  • Load regulation: ±0.5%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 79%
  • Protections: Short circuit (continuous), overload, input under voltage
  • 1.5KVDC I/O isolation
  • Remote ON/OFF control
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)3.3
Output Current (A)0.7
Maximum Output Power (W)3
FamilySPBW03
Input Voltage Range (VDC)18 to 75
Input Voltage (VDC)48
Maximum Input Current (A)0.061
Output Connector TypePC Pins
Pin_Count8
Number of Outputs1
Supplier_PackageSIP-8
Product TypeDC-DC Regulated Single Output
Efficiency (%)79
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)0.86
Width (inch)0.36
Height (inch)0.44
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product