MEAN WELL SPBW06F-03

You may also like:
RSDW20UW-05 RSDW20UW-05
MEAN WELL
SKE10A-05 SKE10A-05
MEAN WELL
SKE15A-05 SKE15A-05
MEAN WELL
SD-25B-5 SD-25B-5
MEAN WELL
SLW05C-05 SLW05C-05
MEAN WELL
SLW05B-05 SLW05B-05
MEAN WELL

$9.95 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262767
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPBW06F-03
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $9.95
5+ $8.95
25+ $7.95

Request a Large Quantity Quote

6W 3.3V 1.5A SIP-8 Isolated Regulated DC-DC Converter 24Vin

Output: 3.3 Volts @ 1500 milliamps

Features

  • SIP8 package with industry standard pinout
  • 4:1 ultra-wide input range
  • Input voltage range: 9V to 36V
  • Line regulation: ±0.5%
  • Load regulation: ±0.5%
  • Operating temperature range: -40°C to +85°C
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 81%
  • Protections: Short circuit (continuous), overload
  • 1.5KVDC I/O isolation
  • Remote ON/OFF control
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage3.3 VDC
Output Current1.50 A
Power Rating6 W
Additional Output Voltages (VDC)n/a
Input Voltage Range9 VDC to 36 VDC
Input Voltage24 VDC
Maximum Input Current0.31 A
Output Connector TypeSIP-8
Pins8
Number of Outputs1
FamilySPBW06
Product TypeDC-DC Regulated Single Output
Efficiency81%
Minimum Operating Temperature-40°C
Maximum Operating Temperature85°C
Length0.86 in.
Width0.36 in.
Height0.44 in.
TypeIsolated


Report a problem
Suggest a product