*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 0.50 A |
Power Rating | 6 W |
Additional Output Voltages (VDC) | N/A |
Input Voltage Range | 9 VDC to 36 VDC |
Input Voltage | 24 VDC |
Maximum Input Current | 0.288 A |
Output Connector Type | SIP-8 |
Pins | 8 |
Number of Outputs | 1 |
Family | SPBW06 |
Product Type | DC-DC Regulated Single Output |
Efficiency | 88% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 0.86 in. |
Width | 0.36 in. |
Height | 0.44 in. |
Type | Isolated |