*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 3.3 VDC |
Output Current | 1.50 A |
Power Rating | 6 W |
Additional Output Voltages (VDC) | n/a |
Input Voltage Range | 18 VDC to 75 VDC |
Input Voltage | 48 VDC |
Maximum Input Current | 0.155 A |
Output Connector Type | SIP-8 |
Pins | 8 |
Number of Outputs | 1 |
Family | SPBW06 |
Product Type | DC-DC Regulated Single Output |
Efficiency | 82% |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Length | 0.86 in. |
Width | 0.36 in. |
Height | 0.44 in. |
Type | Isolated |