Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

LED Lens Spacer Rubber 5mm VCC SPC-060

You may also like:
PT18H013 PT18H013
LED-MT-5MM LED-MT-5MM
LED-MT-3MM LED-MT-3MM
LED-MT-10MM LED-MT-10MM
LED-MT-8MM LED-MT-8MM
LA27B LA27B
Clearance

$0.25 ea

10% discount applied in cart

528 ship on Aug. 14


  • Jameco Part no.: 2265871
  • Manufacturer: VCC
  • Manufacturer no.: SPC-060
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $0.25
10+ $0.12
100+ $0.09
500+ $0.07

Request a Large Quantity Quote

EPDM Rubber O-Ring Lens Spacer Black 9.35mm

Specifications

  • OD: 0.37" (9.35 mm)
  • ID: 0.24" (6.10 mm)
  • Thickness: 0.064" (1.63 mm)
  • Material: EPDM: Ethylene Propylene Diene Rubber
  • Color: Black

Applications

  • Panel mount hardware
  • LED lens spacer
  • O-ring


Report a problem
Suggest a product
Specification Value
LED Display TypeLED PCB Spacer
Mounting StyleSlip On
Features9.35 OD x 6.10mm ID x 1.63mm Thick


Report a problem
Suggest a product