10kA High Performance Surge Protection Device 120V to 320VAC

You may also like:
2094.0-R 2094.0-R
DRP-03 DRP-03
MHS012 MHS012
DRP-02 DRP-02
DRL-01 DRL-01
DRL-03A DRL-03A

$8.95 ea

5 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2281751
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPD-10-320S
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8507800000
  • Web Exclusive
# of units Price
1+ $8.95
10+ $7.49
50+ $6.35

Request a Large Quantity Quote

10kA High Performance Surge Protection Device 120-320VAC

Features:

  • Series connection style
  • UL1449 type 4 component assemblies
  • Line to Ground & Line to Line protected
  • Thermally protected, double insulation cable wire
  • LED status indicator, IP66 design for indoor or outdoor installations
  • Suitable for LED drivers surge protection with class I insulation

Applications

  • Outdoor and commercial LED Lighting
  • Roadway lighting
  • Traffic lighting
  • Digital signage
  • Wall wash lighting
  • Parking garage/lot lighting
  • Flood lighting
  • Tunnel lighting
  • Street lighting


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product