Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

Programmable DC Power Supply 128W 16V 8A

You may also like:
SIG-BUNDLE-1 SIG-BUNDLE-1
SPD3303X-E SPD3303X-E
HY3005 HY3005
LABPS3003SMU LABPS3003SMU
HY3005D-3-R HY3005D-3-R
382213 382213

$259.00 ea

2 ship on Jun. 4
More Available – 3 weeks


  • Electronics Parts Locator

Programmable DC Power Supply 128W 16V 8A

Features

  • Single path high-precision programmable voltage output
  • Stable, reliable, Low ripple and noise: ≤350 uVrms/3 mVpp; < 2 mArms
  • Fast transient response time: <50 µs
  • 5 digit Voltage, 4 digit Current Display, Minimum Resolution: 1 mV/1 mA
  • Supports front panel timing output functions
  • 2.8" true color TFT- LCD 240x320 display
  • 2 types of output modes: Two-wire output mode, 4-wire compensation output mode, Maximum compensation voltage 1V.
  • 100/120/220/230 V compatible design to meet the needs of different power grids
  • Intelligent temperature-controlled fan reduces noise
  • Clear graphical interface, with the waveform display function
  • Internal 5 groups of system parameter save/recall
  • Includes PC software: Easypower, supports SCPI, LabView driver

Downloads & Resources



Report a problem
Suggest a product
Specification Value
Input Voltage115/230 VAC
Input Frequency50Hz/60Hz
Output Voltage0V to 16V
Output Current0A to 8A
Power (Watts)128
Type of DisplaysDigital LCD
Number of Outputs1


Report a problem
Suggest a product