Siglent Technologies SPD1305X

You may also like:
SP3051 SP3051
Owon Technology Lilliput Electronics
SP3101 SP3101
Owon Technology Lilliput Electronics
SP6101 SP6101
Owon Technology Lilliput Electronics
SP6053 SP6053
Owon Technology Lilliput Electronics
SP3103 SP3103
Owon Technology Lilliput Electronics
SP6103 SP6103
Owon Technology Lilliput Electronics

$284.95 ea

4 In Stock
More Available – 3 weeks


  • Jameco Part no.: 2319055
  • Manufacturer: Siglent Technologies
  • Manufacturer no.: SPD1305X
  • HTS code: 8504409530
  • Web Exclusive
# of units Price
1+ $284.95
5+ $264.95

Request a Large Quantity Quote

Programmable DC Power Supplies 150W 30V 5A

Features

  • Single channel high-precision programmable voltage output
  • Total power up to 150W, 30W 5A
  • Stable, reliable, Low ripple and noise: 350 uVrms/3mVpp; < 2 mArms
  • Fast transient response time: < 50 µs
  • 5-digit Voltage, 4-digit Current Display, Minimum Resolution: 1 mV/1 mA
  • 2.8-inch true color TFT- LCD 240x320 display
  • 2 types of output modes: Two-wire output mode, 4-wire compensation output mode, Max. compensation 1 V
  • Memory Save/Recall: 5 Sets
  • Power Source: AC 100 /120/220/230 V ± 10% 50/60 Hz
  • Standard Configuration Interface: USB Device, LAN

Resources & Downloads



Report a problem
Suggest a product
Specification Value
Input Voltage100 VAC to 230 VAC
Input Frequency50Hz, 60Hz
Output Voltage0 VDC to 30 VDC
Output Current0 A to 5 A
Power Rating150 W
Type of DisplaysDigital LCD
Number of Outputs1
Length11 in.
Width6.1 in.
Height5.7 in.
Weight12.1 lbs.
Output Connector TypeBanana Jacks


Report a problem
Suggest a product